Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
M
Glove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
European Safety Standard
EN1186
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Stock information temporarily unavailable.
₹ 856.04
₹ 856.04 1 Box of 100 (Exc. GST)
₹ 1,010.13
₹ 1,010.13 1 Box of 100 (inc. GST)
Polyco Healthline Blue Powder-Free Nitrile Disposable Gloves, Size M, 100 per Pack
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 856.04
₹ 856.04 1 Box of 100 (Exc. GST)
₹ 1,010.13
₹ 1,010.13 1 Box of 100 (inc. GST)
Polyco Healthline Blue Powder-Free Nitrile Disposable Gloves, Size M, 100 per Pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
M
Glove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
European Safety Standard
EN1186
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No