Polyco Healthline Grip It Green Nitrile Chemical Resistant Work Gloves, Size 8, Nitrile Foam Coating

RS Stock No.: 124-0685Brand: Polyco HealthlineManufacturers Part No.: GIOG1/08
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

8

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Glove Coating

Nitrile Foam

Number of Gloves

10Pairs

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4121X

EN388 (2016)

4121X

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Range

Grip It

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

Grip It Oil Gauntlet C1

Grip It Oil C1Gauntlet provides you with an excellent grip especially within oily environments. The gauntlets are a dual coated chemical resistant with two layers of nitrile giving you a safe comfortable fit. The first layer of the glove is a seamless knitted liner which is hard wearing and allows freedom of movement. The second layer has a palm coating of nitrile infused with micro-foam bubbles adding to the grip which is highly resistant to oil and fluid. With the abrasion resistance, you have a durable glove with a long life expectancy.

FEATURES and BENEFITS:

Oil and wet resistant
Excellent grip
Maximum handling ability
2 Layers of nitrile coating
Fully waterproof
Excellent freedom of movement
Ultimate protection
Abrasion resistant
Durable
Long life expectancy
Versatile

GLOVE MATERIAL:

2 layers of nitrile coating
First layer –seamless, knitted, soft, resilient
Excellent dexterity
Freedom of movement
Second layer – Palm coating - Micro-foam bubble infused
Oil resistant
Maximum grip
Maximum grip – with oil and wet conditions
Excellent protection

TYPICAL APPLICATIONS:

Engineering
Chemical handling
Automotive maintenance and repair
Agricultural work
Manufacturing
Printing
General assembly
Local authority
Cleaning and janitorial

Standards

EN 388, EN 374-2, EN 374-3

Stock information temporarily unavailable.

₹ 1,620.36

₹ 1,620.36 1 Pair (Exc. GST)

₹ 1,814.80

₹ 1,814.80 1 Pair (inc. GST)

Polyco Healthline Grip It Green Nitrile Chemical Resistant Work Gloves, Size 8, Nitrile Foam Coating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,620.36

₹ 1,620.36 1 Pair (Exc. GST)

₹ 1,814.80

₹ 1,814.80 1 Pair (inc. GST)

Polyco Healthline Grip It Green Nitrile Chemical Resistant Work Gloves, Size 8, Nitrile Foam Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

8

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Glove Coating

Nitrile Foam

Number of Gloves

10Pairs

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4121X

EN388 (2016)

4121X

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Range

Grip It

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

Grip It Oil Gauntlet C1

Grip It Oil C1Gauntlet provides you with an excellent grip especially within oily environments. The gauntlets are a dual coated chemical resistant with two layers of nitrile giving you a safe comfortable fit. The first layer of the glove is a seamless knitted liner which is hard wearing and allows freedom of movement. The second layer has a palm coating of nitrile infused with micro-foam bubbles adding to the grip which is highly resistant to oil and fluid. With the abrasion resistance, you have a durable glove with a long life expectancy.

FEATURES and BENEFITS:

Oil and wet resistant
Excellent grip
Maximum handling ability
2 Layers of nitrile coating
Fully waterproof
Excellent freedom of movement
Ultimate protection
Abrasion resistant
Durable
Long life expectancy
Versatile

GLOVE MATERIAL:

2 layers of nitrile coating
First layer –seamless, knitted, soft, resilient
Excellent dexterity
Freedom of movement
Second layer – Palm coating - Micro-foam bubble infused
Oil resistant
Maximum grip
Maximum grip – with oil and wet conditions
Excellent protection

TYPICAL APPLICATIONS:

Engineering
Chemical handling
Automotive maintenance and repair
Agricultural work
Manufacturing
Printing
General assembly
Local authority
Cleaning and janitorial

Standards

EN 388, EN 374-2, EN 374-3