Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Matrix® GH370 Nitrile Palm Coated Glove

RS Stock No.: 274-1097Brand: Polyco HealthlineManufacturers Part No.: GH370-10
View all in Work Gloves

Technical Document

Specifications

Glove Size

10

Glove Material

Nitrile

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

Nitrile Foam

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

F

EN388 2016

4X42F

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

₹ 1,418.71

₹ 1,418.71 1 Pair (Exc. GST)

₹ 1,588.96

₹ 1,588.96 1 Pair (inc. GST)

Matrix® GH370 Nitrile Palm Coated Glove
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,418.71

₹ 1,418.71 1 Pair (Exc. GST)

₹ 1,588.96

₹ 1,588.96 1 Pair (inc. GST)

Matrix® GH370 Nitrile Palm Coated Glove
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

10

Glove Material

Nitrile

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

Nitrile Foam

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

F

EN388 2016

4X42F

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China