Technical Document
Specifications
Brand
Polyco HealthlineGlove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia
Stock information temporarily unavailable.
₹ 2,407.10
₹ 2,407.10 1 Box of 200 (Exc. GST)
₹ 2,840.38
₹ 2,840.38 1 Box of 200 (inc. GST)
Polyco Healthline Blue Powder-Free Nitrile Disposable Gloves, 100 per Pack
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,407.10
₹ 2,407.10 1 Box of 200 (Exc. GST)
₹ 2,840.38
₹ 2,840.38 1 Box of 200 (inc. GST)
Polyco Healthline Blue Powder-Free Nitrile Disposable Gloves, 100 per Pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Polyco HealthlineGlove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
Powdered
Powder-Free
Number of Gloves
100
Food Safe
Yes
Anti-Static
No
Country of Origin
Malaysia