Gloves Nitri-Tec III Nitrile Size 9
Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
9
Glove Material
Nitrile
Main Colour of Glove
Blue
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
0
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
4101X
EN374 Chemical
Yes
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
9
Glove Material
Nitrile
Main Colour of Glove
Blue
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
0
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
4101X
EN374 Chemical
Yes
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China