PMA Straight, Cable Conduit Fitting, 29mm Nominal Size, M32, PA 6, Grey IP66 rating

RS Stock No.: 330-5005Brand: PMAManufacturers Part No.: SVND-M329GT
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

29mm

Fitting Type

Straight

Thread Size

M32

Material

PA 6

Colour

Grey

IP Rating

IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Switzerland

Product details

Straight Fittings

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
32MM STRAIGHT ADAPTOR
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

₹ 3,353.25

₹ 670.65 Each (In a Pack of 5) (Exc. GST)

₹ 3,956.83

₹ 791.367 Each (In a Pack of 5) (inc. GST)

PMA Straight, Cable Conduit Fitting, 29mm Nominal Size, M32, PA 6, Grey IP66 rating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,353.25

₹ 670.65 Each (In a Pack of 5) (Exc. GST)

₹ 3,956.83

₹ 791.367 Each (In a Pack of 5) (inc. GST)

PMA Straight, Cable Conduit Fitting, 29mm Nominal Size, M32, PA 6, Grey IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45₹ 670.65₹ 3,353.25
50 - 245₹ 641.06₹ 3,205.30
250+₹ 622.74₹ 3,113.70
You may be interested in
32MM STRAIGHT ADAPTOR
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Brand

PMA

Nominal Size

29mm

Fitting Type

Straight

Thread Size

M32

Material

PA 6

Colour

Grey

IP Rating

IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Switzerland

Product details

Straight Fittings

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
32MM STRAIGHT ADAPTOR
P.O.A.Each (Exc. GST)