P.M.A LED Digital Panel Multi-Function Meter for Pressure, Speed

RS Stock No.: 499-251Brand: P.M.AManufacturers Part No.: SG45-115-00000-U00
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

P.M.A

Properties Measured

Pressure, Speed

Display Type

LED

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

UNIFLEX DMS - transducer for strain gauges

Highly stable feed circuit
Freely programmable measurement ranges
2 parallel analogue outputs
Free linearisation
Settings made from the front
Password protection
Free switching output adjustment
Input adaptation (TARA)
Measuring circuit monitoring
Limit value monitoring with time gate (alarm fade-out)
Signalling
Filter

The UNIFLEX DMS transducer is a device for measuring and monitoring signals from DMS sensors such as load cells

P.O.A.

P.M.A LED Digital Panel Multi-Function Meter for Pressure, Speed
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

P.M.A LED Digital Panel Multi-Function Meter for Pressure, Speed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

P.M.A

Properties Measured

Pressure, Speed

Display Type

LED

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

UNIFLEX DMS - transducer for strain gauges

Highly stable feed circuit
Freely programmable measurement ranges
2 parallel analogue outputs
Free linearisation
Settings made from the front
Password protection
Free switching output adjustment
Input adaptation (TARA)
Measuring circuit monitoring
Limit value monitoring with time gate (alarm fade-out)
Signalling
Filter

The UNIFLEX DMS transducer is a device for measuring and monitoring signals from DMS sensors such as load cells