Technical Document
Specifications
Brand
PMANominal Diameter
20mm
Material
PUR
Conduit Type
Flexible
Series
PUE
Outer Diameter
21.2mm
Colour
Black
Interior Diameter
16mm
Length
10m
IP Rating
IP66, IP68
Thread Size
M20
Maximum Operating Temperature
+50°C
Minimum Bend Radius
30 mm
Minimum Operating Temperature
-60°C
Product details
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PMANominal Diameter
20mm
Material
PUR
Conduit Type
Flexible
Series
PUE
Outer Diameter
21.2mm
Colour
Black
Interior Diameter
16mm
Length
10m
IP Rating
IP66, IP68
Thread Size
M20
Maximum Operating Temperature
+50°C
Minimum Bend Radius
30 mm
Minimum Operating Temperature
-60°C
Product details
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: