Straight, Conduit Fitting, 17mm Nominal Size, M20, Polyamide 6, Black

RS Stock No.: 289-1201Brand: PMAManufacturers Part No.: BVND-M207GT
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

17mm

Fitting Type

Straight

Thread Size

M20

Material

Polyamide 6

Colour

Black

Country of Origin

Switzerland

Stock information temporarily unavailable.

₹ 33,912.00

₹ 339.12 Each (In a Pack of 100) (Exc. GST)

₹ 40,016.16

₹ 400.162 Each (In a Pack of 100) (inc. GST)

Straight, Conduit Fitting, 17mm Nominal Size, M20, Polyamide 6, Black
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 33,912.00

₹ 339.12 Each (In a Pack of 100) (Exc. GST)

₹ 40,016.16

₹ 400.162 Each (In a Pack of 100) (inc. GST)

Straight, Conduit Fitting, 17mm Nominal Size, M20, Polyamide 6, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PMA

Nominal Size

17mm

Fitting Type

Straight

Thread Size

M20

Material

Polyamide 6

Colour

Black

Country of Origin

Switzerland