Technical Document
Specifications
Brand
Planet-WattohmWidth
40 mm
Depth
60mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Country of Origin
France
You may be interested in

SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W40 mm x D60mm, L2m, PVCBrand: SES Sterling
₹ 2,911.697Each (In a Pack of 16) (Exc. GST)
HellermannTyton HTWD-PN Grey Slotted Panel Trunking - Open Slot, W40 mm x D60mm, L2m, PVCBrand: HellermannTyton
₹ 2,229.822Each (In a Pack of 18) (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
Planet-Wattohm Grey Slotted Panel Trunking - Open Slot, W40 mm x D60mm, L2m, PVC
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Planet-Wattohm Grey Slotted Panel Trunking - Open Slot, W40 mm x D60mm, L2m, PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W40 mm x D60mm, L2m, PVCBrand: SES Sterling
₹ 2,911.697Each (In a Pack of 16) (Exc. GST)
HellermannTyton HTWD-PN Grey Slotted Panel Trunking - Open Slot, W40 mm x D60mm, L2m, PVCBrand: HellermannTyton
₹ 2,229.822Each (In a Pack of 18) (Exc. GST)
Technical Document
Specifications
Brand
Planet-WattohmWidth
40 mm
Depth
60mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Country of Origin
France
You may be interested in

SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W40 mm x D60mm, L2m, PVCBrand: SES Sterling
₹ 2,911.697Each (In a Pack of 16) (Exc. GST)
HellermannTyton HTWD-PN Grey Slotted Panel Trunking - Open Slot, W40 mm x D60mm, L2m, PVCBrand: HellermannTyton
₹ 2,229.822Each (In a Pack of 18) (Exc. GST)