PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 9.98 W, 24 V dc, 96 Ncm, 82 rpm

RS Stock No.: 921-3810Brand: PITTMAN AMETEK TIPManufacturers Part No.: GM9213S435
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

9.98 W

Output Speed

82 rpm

Maximum Output Torque

96 Ncm

Gearhead Type

Spur

Gear Ratio

65.5:1

Current Rating

2.88 A

Core Construction

Permanent Magnet

Series

GM 9213

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

GM9000 LO-COG Series

These revolutionary Pittman Ametek DC Gear motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.

2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
Diamond Turned Commutators Ensure Maximum Brush Life
Standard Copper Graphite Brushes

12 V dc and 24 V dc available

₹ 20,232.50

₹ 20,232.50 Each (Exc. GST)

₹ 23,874.35

₹ 23,874.35 Each (inc. GST)

PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 9.98 W, 24 V dc, 96 Ncm, 82 rpm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,232.50

₹ 20,232.50 Each (Exc. GST)

₹ 23,874.35

₹ 23,874.35 Each (inc. GST)

PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 9.98 W, 24 V dc, 96 Ncm, 82 rpm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

9.98 W

Output Speed

82 rpm

Maximum Output Torque

96 Ncm

Gearhead Type

Spur

Gear Ratio

65.5:1

Current Rating

2.88 A

Core Construction

Permanent Magnet

Series

GM 9213

Standards Met

RoHS Compliant

Country of Origin

United States

Product details

GM9000 LO-COG Series

These revolutionary Pittman Ametek DC Gear motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.

2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
Diamond Turned Commutators Ensure Maximum Brush Life
Standard Copper Graphite Brushes

12 V dc and 24 V dc available