Pinet Die Cast Aluminium Carry Handle

Technical Document
Specifications
Brand
PinetFlush Mount
Yes
Fold Down
Yes
Spring Loaded
Yes
Material
Die Cast Aluminium
Maximum Load
100kg
Dimensions
96 x 17.5mm
Height
17.5mm
Width
96mm
Mounting Thread Standard
Metric
Mounting Thread Size
M4
Handle Colour
Silver
Handle Material
Die Cast Aluminium
Handle Type
Flush Mount, Spring Loaded
Country of Origin
United Kingdom
Product details
Heavy Duty Flush Fitting
Spring loaded version enables handle to lie flat when not in use
Front fixing via 4 x M4 countersunk screws
Max Load =100kg per pair
₹ 9,920.30
₹ 4,960.15 Each (In a Pack of 2) (Exc. GST)
₹ 11,705.95
₹ 5,852.977 Each (In a Pack of 2) (inc. GST)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 9,920.30
₹ 4,960.15 Each (In a Pack of 2) (Exc. GST)
₹ 11,705.95
₹ 5,852.977 Each (In a Pack of 2) (inc. GST)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | ₹ 4,960.15 | ₹ 9,920.30 |
10 - 18 | ₹ 4,617.64 | ₹ 9,235.28 |
20 - 58 | ₹ 4,374.88 | ₹ 8,749.76 |
60+ | ₹ 4,087.38 | ₹ 8,174.76 |
Technical Document
Specifications
Brand
PinetFlush Mount
Yes
Fold Down
Yes
Spring Loaded
Yes
Material
Die Cast Aluminium
Maximum Load
100kg
Dimensions
96 x 17.5mm
Height
17.5mm
Width
96mm
Mounting Thread Standard
Metric
Mounting Thread Size
M4
Handle Colour
Silver
Handle Material
Die Cast Aluminium
Handle Type
Flush Mount, Spring Loaded
Country of Origin
United Kingdom
Product details
Heavy Duty Flush Fitting
Spring loaded version enables handle to lie flat when not in use
Front fixing via 4 x M4 countersunk screws
Max Load =100kg per pair