Pinet Chrome Stainless Steel Handle 50 mm Height, 8mm Width, 158mm Length

Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Finish
Chrome
Length
158mm
Height
50 mm
Width
8mm
Fixing Centres
150mm
Country of Origin
France
Product details
Flat Profile Polished Mirror Finish
Reverse panel fixing High Grade 304 stainless steel
Suitable for harsh environments where corrosion resistance is essential
Two handles per pack
Screws supplied
₹ 11,704.00
₹ 5,852.00 Each (In a Pack of 2) (Exc. GST)
₹ 13,810.72
₹ 6,905.36 Each (In a Pack of 2) (inc. GST)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 11,704.00
₹ 5,852.00 Each (In a Pack of 2) (Exc. GST)
₹ 13,810.72
₹ 6,905.36 Each (In a Pack of 2) (inc. GST)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | ₹ 5,852.00 | ₹ 11,704.00 |
10 - 18 | ₹ 5,593.82 | ₹ 11,187.64 |
20 - 58 | ₹ 5,434.00 | ₹ 10,868.00 |
60+ | ₹ 5,283.06 | ₹ 10,566.12 |
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Finish
Chrome
Length
158mm
Height
50 mm
Width
8mm
Fixing Centres
150mm
Country of Origin
France
Product details
Flat Profile Polished Mirror Finish
Reverse panel fixing High Grade 304 stainless steel
Suitable for harsh environments where corrosion resistance is essential
Two handles per pack
Screws supplied