Pinet Chrome Stainless Steel Handle 21 mm Height, 120mm Length

RS Stock No.: 347-8181Brand: Pinet
brand-logo

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Finish

Chrome

Length

120mm

Height

21 mm

Fixing Centres

107mm

Country of Origin

France

Product details

Flat Profile Splayed

High Grade 304 stainless steel handle
For harsh environments or where corrosion resistance is essential
Handles require 4mm screws (not supplied)

You may be interested in
Pinet Chrome Stainless Steel Handle 27 mm Height, 7mm Width, 120mm Length
₹ 7,616.404Each (In a Pack of 2) (Exc. GST)
Stock information temporarily unavailable.

₹ 758.04

₹ 189.51 Each (In a Pack of 4) (Exc. GST)

₹ 894.49

₹ 223.622 Each (In a Pack of 4) (inc. GST)

Pinet Chrome Stainless Steel Handle 21 mm Height, 120mm Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 758.04

₹ 189.51 Each (In a Pack of 4) (Exc. GST)

₹ 894.49

₹ 223.622 Each (In a Pack of 4) (inc. GST)

Pinet Chrome Stainless Steel Handle 21 mm Height, 120mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 16₹ 189.51₹ 758.04
20 - 36₹ 181.15₹ 724.60
40 - 116₹ 175.97₹ 703.88
120+₹ 171.08₹ 684.32
You may be interested in
Pinet Chrome Stainless Steel Handle 27 mm Height, 7mm Width, 120mm Length
₹ 7,616.404Each (In a Pack of 2) (Exc. GST)

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Finish

Chrome

Length

120mm

Height

21 mm

Fixing Centres

107mm

Country of Origin

France

Product details

Flat Profile Splayed

High Grade 304 stainless steel handle
For harsh environments or where corrosion resistance is essential
Handles require 4mm screws (not supplied)

You may be interested in
Pinet Chrome Stainless Steel Handle 27 mm Height, 7mm Width, 120mm Length
₹ 7,616.404Each (In a Pack of 2) (Exc. GST)