Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Spring Hinge
Closing Type
Spring
Length
120mm
Width
40mm
Thickness
1.5mm
Fixing Method
Screw
Country of Origin
France
Product details
Pinet Stainless Steel Opening Spring Hinges
Opening Spring Hinges
Stock information temporarily unavailable.
P.O.A.
Pinet Stainless Steel Spring Hinge, Screw Fixing, 120mm x 40mm x 1.5mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Pinet Stainless Steel Spring Hinge, Screw Fixing, 120mm x 40mm x 1.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Spring Hinge
Closing Type
Spring
Length
120mm
Width
40mm
Thickness
1.5mm
Fixing Method
Screw
Country of Origin
France
Product details