Pinet Stainless Steel Butt Hinge, Rivet Fixing, 50mm x 30mm x 1mm

RS Stock No.: 183-1632Brand: PinetManufacturers Part No.: 5213571IMPA: 490411
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

30mm

Thickness

1mm

Fixing Method

Rivet

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Pinet Stainless Steel Butt Hinge, Rivet Fixing, 50mm x 30mm x 1mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Pinet Stainless Steel Butt Hinge, Rivet Fixing, 50mm x 30mm x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

30mm

Thickness

1mm

Fixing Method

Rivet

Country of Origin

France