Pinet Polished Stainless Steel Friction Hinge, Screw Fixing, 90mm x 82.5mm x 2.5mm

RS Stock No.: 917-4311Brand: PinetManufacturers Part No.: 52-7-4049
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Friction Hinge

Closing Type

Free Swinging

Length

90mm

Width

82.5mm

Thickness

2.5mm

Fixing Method

Screw

Country of Origin

France

Product details

Pinet Stainless Steel Friction Torque Hinges

Torque Hinges

Stock information temporarily unavailable.

P.O.A.

Pinet Polished Stainless Steel Friction Hinge, Screw Fixing, 90mm x 82.5mm x 2.5mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Pinet Polished Stainless Steel Friction Hinge, Screw Fixing, 90mm x 82.5mm x 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Friction Hinge

Closing Type

Free Swinging

Length

90mm

Width

82.5mm

Thickness

2.5mm

Fixing Method

Screw

Country of Origin

France

Product details

Pinet Stainless Steel Friction Torque Hinges

Torque Hinges