S/steel spring latch without pushbutton
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Spring Loaded
Yes
Operating Tension
13kgf
Dimensions
71 x 28.7 x 14.7mm
Depth
14.7 mm
Length
71mm
Width
28.7mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (Exc. GST)
S/steel spring latch without pushbutton
2
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 2) (Exc. GST)
S/steel spring latch without pushbutton
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Spring Loaded
Yes
Operating Tension
13kgf
Dimensions
71 x 28.7 x 14.7mm
Depth
14.7 mm
Length
71mm
Width
28.7mm