Pilz 772100 Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 24 V dc

RS Stock No.: 340-433Brand: PilzManufacturers Part No.: 772100
brand-logo

Technical Document

Specifications

Brand

Pilz

Series

772100

Number of I/O

8

Number of Safety Inputs

20

Number of Safety Outputs

4

Supply Voltage

24 V dc

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pilz 772100 Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 24 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Pilz 772100 Series Safety Controller, 20 Safety Inputs, 4 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Series

772100

Number of I/O

8

Number of Safety Inputs

20

Number of Safety Outputs

4

Supply Voltage

24 V dc

Country of Origin

Germany