Pico Technology A3000 Series A3136 Oscilloscope Probe, Voltage Type, 1.3GHz, 10:1

RS Stock No.: 222-2082Brand: Pico TechnologyManufacturers Part No.: A3136
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

10:1

Bandwidth

1.3GHz

Model Number p

A3136

Number of Probes

1

Series

A3000

Rise Time

0.3ns

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 163,721.25

₹ 163,721.25 Each (Exc. GST)

₹ 193,191.07

₹ 193,191.07 Each (inc. GST)

Pico Technology A3000 Series A3136 Oscilloscope Probe, Voltage Type, 1.3GHz, 10:1
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 163,721.25

₹ 163,721.25 Each (Exc. GST)

₹ 193,191.07

₹ 193,191.07 Each (inc. GST)

Pico Technology A3000 Series A3136 Oscilloscope Probe, Voltage Type, 1.3GHz, 10:1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Voltage

Attenuation

10:1

Bandwidth

1.3GHz

Model Number p

A3136

Number of Probes

1

Series

A3000

Rise Time

0.3ns

Country of Origin

United Kingdom