Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 5/D32, RONT-ZFL 1 Series Terminal Strip, 32-Way, 4A, 30 → 12 AWG Wire, Spring Cage Termination

RS Stock No.: 284-1504Brand: Phoenix ContactManufacturers Part No.: FRONT-ZFL 1,5/D32
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

32

Current Rating

4A

Wire Size

30 → 12 AWG

Termination Method

Spring Cage

Series

5/D32, RONT-ZFL 1

Country of Origin

China

Stock information temporarily unavailable.

₹ 80,538.60

₹ 8,053.86 Each (In a Pack of 10) (Exc. GST)

₹ 95,035.55

₹ 9,503.555 Each (In a Pack of 10) (inc. GST)

Phoenix Contact 5/D32, RONT-ZFL 1 Series Terminal Strip, 32-Way, 4A, 30 → 12 AWG Wire, Spring Cage Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 80,538.60

₹ 8,053.86 Each (In a Pack of 10) (Exc. GST)

₹ 95,035.55

₹ 9,503.555 Each (In a Pack of 10) (inc. GST)

Phoenix Contact 5/D32, RONT-ZFL 1 Series Terminal Strip, 32-Way, 4A, 30 → 12 AWG Wire, Spring Cage Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

32

Current Rating

4A

Wire Size

30 → 12 AWG

Termination Method

Spring Cage

Series

5/D32, RONT-ZFL 1

Country of Origin

China