Phoenix Contact Cable Tie, Internal Teeth, 540mm x 7.8 mm, Clear Nylon, Pk-1

RS Stock No.: 803-9725Brand: Phoenix ContactManufacturers Part No.: 3240719
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

540mm

Width

7.8 mm

Colour

Clear

Material

Nylon 66

Type

Internal Teeth

Quantity

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

WT HF

Country of Origin

Croatia

Product details

WT-HF Standard Cable Tie

The WT-HF series from Phoenix Contact is a halogen and silicone-free cable tie made from polyamide (PA 66). It can be used indoors and outdoors even under unfavourable industrial conditions.

Can be used indoors and outdoors
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths and pack sizes available

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. GST)

Phoenix Contact Cable Tie, Internal Teeth, 540mm x 7.8 mm, Clear Nylon, Pk-1
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 100) (Exc. GST)

Phoenix Contact Cable Tie, Internal Teeth, 540mm x 7.8 mm, Clear Nylon, Pk-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

540mm

Width

7.8 mm

Colour

Clear

Material

Nylon 66

Type

Internal Teeth

Quantity

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

WT HF

Country of Origin

Croatia

Product details

WT-HF Standard Cable Tie

The WT-HF series from Phoenix Contact is a halogen and silicone-free cable tie made from polyamide (PA 66). It can be used indoors and outdoors even under unfavourable industrial conditions.

Can be used indoors and outdoors
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths and pack sizes available