Phoenix Contact 3211771 PT 4-TWIN Series Grey, 0.2 → 6mm², Single-Level, Push In Termination, ATEX, IECEx

RS Stock No.: 708-1649Brand: Phoenix ContactManufacturers Part No.: 3211771
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

PT 4-TWIN

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Voltage Rating

800 V

Current Rating

32A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CCC, CSA, cUL, DNV GL, EAC, LR, NEPSI, NK, UL, VDE

Model Number

PT 4-TWIN

Country of Origin

Poland

Product details

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

50% less insertion force
Compact design and front connection facilitate wiring in the smallest of spaces
Tool-free wiring of conductors with ferrules or solid conductors
Stranded conductors with ferrules can be inserted directly with PIT 2,5 (from 0.34 mm2) and PIT 4 (from 0.5 mm2)
Actuation lever opens the terminal point, so there is no direct contact with live parts
Double bridge shaft enables individual potential distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Stock information temporarily unavailable.

₹ 858.10

₹ 858.10 1 Pack of 5 (Exc. GST)

₹ 1,012.56

₹ 1,012.56 1 Pack of 5 (inc. GST)

Phoenix Contact 3211771 PT 4-TWIN Series Grey, 0.2 → 6mm², Single-Level, Push In Termination, ATEX, IECEx
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 858.10

₹ 858.10 1 Pack of 5 (Exc. GST)

₹ 1,012.56

₹ 1,012.56 1 Pack of 5 (inc. GST)

Phoenix Contact 3211771 PT 4-TWIN Series Grey, 0.2 → 6mm², Single-Level, Push In Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

PT 4-TWIN

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Voltage Rating

800 V

Current Rating

32A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CCC, CSA, cUL, DNV GL, EAC, LR, NEPSI, NK, UL, VDE

Model Number

PT 4-TWIN

Country of Origin

Poland

Product details

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

50% less insertion force
Compact design and front connection facilitate wiring in the smallest of spaces
Tool-free wiring of conductors with ferrules or solid conductors
Stranded conductors with ferrules can be inserted directly with PIT 2,5 (from 0.34 mm2) and PIT 4 (from 0.5 mm2)
Actuation lever opens the terminal point, so there is no direct contact with live parts
Double bridge shaft enables individual potential distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.