Phoenix Contact 3209578 PT 2.5-QUATTRO Series Grey, 0.14 → 4mm², Single-Level, Push In Termination, ATEX

RS Stock No.: 687-9436Brand: Phoenix ContactManufacturers Part No.: 3209578
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

PT 2.5-QUATTRO

Voltage Rating

800 V

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Standards Met

ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL

Model Number

PT 2,5-QUATTRO

Country of Origin

Germany

Product details

Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks

The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

PT Series - Features and Benefits

• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Stock information temporarily unavailable.

₹ 2,076.20

₹ 207.62 Each (In a Pack of 10) (Exc. GST)

₹ 2,449.92

₹ 244.992 Each (In a Pack of 10) (inc. GST)

Phoenix Contact 3209578 PT 2.5-QUATTRO Series Grey, 0.14 → 4mm², Single-Level, Push In Termination, ATEX
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,076.20

₹ 207.62 Each (In a Pack of 10) (Exc. GST)

₹ 2,449.92

₹ 244.992 Each (In a Pack of 10) (inc. GST)

Phoenix Contact 3209578 PT 2.5-QUATTRO Series Grey, 0.14 → 4mm², Single-Level, Push In Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

PT 2.5-QUATTRO

Voltage Rating

800 V

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Standards Met

ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL

Model Number

PT 2,5-QUATTRO

Country of Origin

Germany

Product details

Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks

The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

PT Series - Features and Benefits

• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.