Phoenix Contact PSRclassic PSR-SCP- 24UC/ESL4/3X1/1X2/B 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3

Technical Document
Specifications
Brand
Phoenix ContactSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Range
PSRclassic
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Configurable
No
Standards Met
cUL Listed, CULus, UL Listed
Series
PSR-SCP- 24UC/ESL4/3X1/1X2/B
Width
22.5mm
Depth
114.5mm
Performance Level
e
Length
99mm
Country of Origin
Germany
Product details
PSR Safety Relay for Light Grids
The PSR safety relays from Phoenix Contact have a supply voltage of 24 Vac/dc and are for light grid monitoring, emergency stop (E-Stop) and safety door monitoring. Relevant safety equipment can be connected easily without the need for additional settings on the relay.
Features and Benefits
Single and two-channel control
Manually monitored and automatic activation
3 enabling current paths and 1 signalling current path
2 Channels
LED display
Standards
Up to Cat. 4/PL e according to ISO 13849-1, SILCL 3 according to IEC 62061, SIL 3 according to IEC 61508.
₹ 22,140.45
₹ 22,140.45 Each (Exc. GST)
₹ 26,125.73
₹ 26,125.73 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 22,140.45
₹ 22,140.45 Each (Exc. GST)
₹ 26,125.73
₹ 26,125.73 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Range
PSRclassic
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Configurable
No
Standards Met
cUL Listed, CULus, UL Listed
Series
PSR-SCP- 24UC/ESL4/3X1/1X2/B
Width
22.5mm
Depth
114.5mm
Performance Level
e
Length
99mm
Country of Origin
Germany
Product details
PSR Safety Relay for Light Grids
The PSR safety relays from Phoenix Contact have a supply voltage of 24 Vac/dc and are for light grid monitoring, emergency stop (E-Stop) and safety door monitoring. Relevant safety equipment can be connected easily without the need for additional settings on the relay.
Features and Benefits
Single and two-channel control
Manually monitored and automatic activation
3 enabling current paths and 1 signalling current path
2 Channels
LED display
Standards
Up to Cat. 4/PL e according to ISO 13849-1, SILCL 3 according to IEC 62061, SIL 3 according to IEC 61508.