Phoenix Contact 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX

RS Stock No.: 751-1349Brand: Phoenix ContactManufacturers Part No.: 2924087
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

2

Module Type

Isolating Amplifier

Barrier Type

Galvanic Barrier

Output Signal Type

Relay

Maximum Voltage

125 V dc, 253V ac

Hazardous Area Certification

ATEX

Input Signal Type

NAMUR Sensor, Switch

Supply Voltage

19.2 → 30V dc

Maximum Current

10.3mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

10.3mA

Safety Voltage Maximum

125 V dc, 253 V ac

Series

MACX MCR-EX-SL-2NAM

Operating Temperature Range

-20 → +60°C

Country of Origin

Germany

Product details

MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner

The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm

Approvals

CE

Stock information temporarily unavailable.

₹ 14,609.80

₹ 14,609.80 Each (Exc. GST)

₹ 17,239.56

₹ 17,239.56 Each (inc. GST)

Phoenix Contact 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,609.80

₹ 14,609.80 Each (Exc. GST)

₹ 17,239.56

₹ 17,239.56 Each (inc. GST)

Phoenix Contact 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

2

Module Type

Isolating Amplifier

Barrier Type

Galvanic Barrier

Output Signal Type

Relay

Maximum Voltage

125 V dc, 253V ac

Hazardous Area Certification

ATEX

Input Signal Type

NAMUR Sensor, Switch

Supply Voltage

19.2 → 30V dc

Maximum Current

10.3mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

10.3mA

Safety Voltage Maximum

125 V dc, 253 V ac

Series

MACX MCR-EX-SL-2NAM

Operating Temperature Range

-20 → +60°C

Country of Origin

Germany

Product details

MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner

The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm

Approvals

CE