Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Varioface Module
Series
VARIOFACE
Maximum Operating Temperature
+50°C
Dimensions
52 x 56 x 72.1 mm
Country of Origin
United States
Stock information temporarily unavailable.
₹ 5,576.00
₹ 5,576.00 Each (Exc. GST)
₹ 6,579.68
₹ 6,579.68 Each (inc. GST)
Phoenix Contact VARIOFACE Series Varioface Module
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,576.00
₹ 5,576.00 Each (Exc. GST)
₹ 6,579.68
₹ 6,579.68 Each (inc. GST)
Phoenix Contact VARIOFACE Series Varioface Module
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 5,576.00 |
5 - 9 | ₹ 5,346.85 |
10+ | ₹ 5,204.27 |
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Varioface Module
Series
VARIOFACE
Maximum Operating Temperature
+50°C
Dimensions
52 x 56 x 72.1 mm
Country of Origin
United States