Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
RIF-1-RPT-LV-230AC/1X21
Number of Poles
1
Load Current Rating
10A
Terminal Type
Plug In
Depth
75mm
Height
93mm
Length
16mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+50°C
Life
10000000 (Mechanical) cycles
Distrelec Product Id
30410455
Country of Origin
China
Product details
Phoenix Contact RIF1 Power Relay Module
A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.
Features and Benefits
Easy wiring due to push in connection technology
Easy handling and extension of range
Push-in connection
AC and DC versions
1 and 2 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
DPDT and SPDT available
₹ 1,191.52
₹ 1,191.52 Each (Exc. GST)
₹ 1,405.99
₹ 1,405.99 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,191.52
₹ 1,191.52 Each (Exc. GST)
₹ 1,405.99
₹ 1,405.99 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
RIF-1-RPT-LV-230AC/1X21
Number of Poles
1
Load Current Rating
10A
Terminal Type
Plug In
Depth
75mm
Height
93mm
Length
16mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+50°C
Life
10000000 (Mechanical) cycles
Distrelec Product Id
30410455
Country of Origin
China
Product details
Phoenix Contact RIF1 Power Relay Module
A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.
Features and Benefits
Easy wiring due to push in connection technology
Easy handling and extension of range
Push-in connection
AC and DC versions
1 and 2 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
DPDT and SPDT available