Phoenix Contact 1 Phase Surge Arrester, 2kV, DIN Rail Mount

RS Stock No.: 130-106Brand: Phoenix ContactManufacturers Part No.: 2800641
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Arrestor

Voltage Protection Rating

2kV

Series

VAL

Electrical Phase

1

Mounting Style

DIN Rail

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 27,045.72

₹ 27,045.72 Each (Exc. GST)

₹ 31,913.95

₹ 31,913.95 Each (inc. GST)

Phoenix Contact 1 Phase Surge Arrester, 2kV, DIN Rail Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 27,045.72

₹ 27,045.72 Each (Exc. GST)

₹ 31,913.95

₹ 31,913.95 Each (inc. GST)

Phoenix Contact 1 Phase Surge Arrester, 2kV, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Surge Arrestor

Voltage Protection Rating

2kV

Series

VAL

Electrical Phase

1

Mounting Style

DIN Rail

Country of Origin

Germany