Technical Document
Specifications
Brand
Phoenix ContactDimensions L x W x H
111 x 130 x 180mm
Material
Polycarbonate
Length
111mm
Width
130mm
Height
180mm
IP Rating
IP65
Country of Origin
Germany
₹ 20,920.91
₹ 20,920.91 Each (Exc. GST)
₹ 24,686.67
₹ 24,686.67 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 20,920.91
₹ 20,920.91 Each (Exc. GST)
₹ 24,686.67
₹ 24,686.67 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactDimensions L x W x H
111 x 130 x 180mm
Material
Polycarbonate
Length
111mm
Width
130mm
Height
180mm
IP Rating
IP65
Country of Origin
Germany