Phoenix Contact CK2211 Series Round IDC Socket Cable Assembly, 2.54mm Pitch, 3m Length, IDC to IDC

RS Stock No.: 129-901Brand: Phoenix ContactManufacturers Part No.: 2299330
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Ribbon Cable Type

Round

Connector 1

IDC

Pitch

2.54mm

Connector 2

IDC

Connector 1 Gender

Female

Connector 2 Gender

Female

Series

CK2211

Length

3m

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 5,196.86

₹ 5,196.86 Each (Exc. GST)

₹ 6,132.29

₹ 6,132.29 Each (inc. GST)

Phoenix Contact CK2211 Series Round IDC Socket Cable Assembly, 2.54mm Pitch, 3m Length, IDC to IDC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,196.86

₹ 5,196.86 Each (Exc. GST)

₹ 6,132.29

₹ 6,132.29 Each (inc. GST)

Phoenix Contact CK2211 Series Round IDC Socket Cable Assembly, 2.54mm Pitch, 3m Length, IDC to IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Ribbon Cable Type

Round

Connector 1

IDC

Pitch

2.54mm

Connector 2

IDC

Connector 1 Gender

Female

Connector 2 Gender

Female

Series

CK2211

Length

3m

Country of Origin

Germany