Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
PTA
Country of Origin
Greece
P.O.A.
Each (In a Pack of 250) (Exc. GST)
Phoenix Contact PTA Series PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
250
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 250) (Exc. GST)
Phoenix Contact PTA Series PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
PTA
Country of Origin
Greece