Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.0mm
Series
MSTB 2.5 HC/ 2-GF
Termination Method
Solder
Current Rating
16.0A
Voltage Rating
400.0 V
Contact Material
Tin
Country of Origin
Germany
₹ 8,848.00
₹ 176.96 Each (In a Box of 50) (Exc. GST)
₹ 10,440.64
₹ 208.813 Each (In a Box of 50) (inc. GST)
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,848.00
₹ 176.96 Each (In a Box of 50) (Exc. GST)
₹ 10,440.64
₹ 208.813 Each (In a Box of 50) (inc. GST)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.0mm
Series
MSTB 2.5 HC/ 2-GF
Termination Method
Solder
Current Rating
16.0A
Voltage Rating
400.0 V
Contact Material
Tin
Country of Origin
Germany