Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
14
Pitch
5mm
Series
FKCVR 2.5/14-STF
Termination Method
Spring Cage
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany
₹ 74,224.50
₹ 1,484.49 Each (In a Box of 50) (Exc. GST)
₹ 87,584.91
₹ 1,751.698 Each (In a Box of 50) (inc. GST)
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 74,224.50
₹ 1,484.49 Each (In a Box of 50) (Exc. GST)
₹ 87,584.91
₹ 1,751.698 Each (In a Box of 50) (inc. GST)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
14
Pitch
5mm
Series
FKCVR 2.5/14-STF
Termination Method
Spring Cage
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany