Phoenix Contact, 7.62mm Pitch, GMSTBA 2.5/ 3-G-7.62, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through

RS Stock No.: 220-4989Brand: Phoenix ContactManufacturers Part No.: 1766246Distrelec Article No.: 14845343
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

7.62mm

Series

GMSTBA 2.5/ 3-G-7.62

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

630.0 V

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON GMSTBA 7.62mm PCB Terminal Block Headers

Side stackable
Mate with the corresponding cable mounting screw terminals e.g. stock no. 189-6284
Vertical or horizontal versions available
Rated at 12A / 630 Vac (Class III/2)
7.62 mm Pitch

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

Approvals

UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 430.05

₹ 86.01 Each (In a Pack of 5) (Exc. GST)

₹ 507.46

₹ 101.492 Each (In a Pack of 5) (inc. GST)

Phoenix Contact, 7.62mm Pitch, GMSTBA 2.5/ 3-G-7.62, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 430.05

₹ 86.01 Each (In a Pack of 5) (Exc. GST)

₹ 507.46

₹ 101.492 Each (In a Pack of 5) (inc. GST)

Phoenix Contact, 7.62mm Pitch, GMSTBA 2.5/ 3-G-7.62, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

7.62mm

Series

GMSTBA 2.5/ 3-G-7.62

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

630.0 V

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON GMSTBA 7.62mm PCB Terminal Block Headers

Side stackable
Mate with the corresponding cable mounting screw terminals e.g. stock no. 189-6284
Vertical or horizontal versions available
Rated at 12A / 630 Vac (Class III/2)
7.62 mm Pitch

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

Approvals

UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more