Phoenix Contact MKKDS 1/10-3.81 Series PCB Terminal Block, 10-Contact, 3.81mm Pitch, Through Hole Mount, 2-Row, Screw

RS Stock No.: 802-0487Brand: Phoenix ContactManufacturers Part No.: 1708110
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

10

Pitch

3.81mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

8A

Body Orientation

Straight

Colour

Green

Voltage Rating

200 V

Series

MKKDS 1/10-3.81

Depth

16.2mm

Length

38.1mm

Material

Polyamide

Width

16.3mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON MKKDS 3.81mm Double Level PCB Terminal Blocks

Professional range of 3.81 mm pitch PCB termianl blocks from the MKKDS series.

Screw connection
Solder terminal
Various positions available
Colour: Green

Phoenix Contact COMBICON 3.81mm PCB Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 1,540.31

₹ 1,540.31 Each (Exc. GST)

₹ 1,817.57

₹ 1,817.57 Each (inc. GST)

Phoenix Contact MKKDS 1/10-3.81 Series PCB Terminal Block, 10-Contact, 3.81mm Pitch, Through Hole Mount, 2-Row, Screw
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,540.31

₹ 1,540.31 Each (Exc. GST)

₹ 1,817.57

₹ 1,817.57 Each (inc. GST)

Phoenix Contact MKKDS 1/10-3.81 Series PCB Terminal Block, 10-Contact, 3.81mm Pitch, Through Hole Mount, 2-Row, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

10

Pitch

3.81mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

8A

Body Orientation

Straight

Colour

Green

Voltage Rating

200 V

Series

MKKDS 1/10-3.81

Depth

16.2mm

Length

38.1mm

Material

Polyamide

Width

16.3mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON MKKDS 3.81mm Double Level PCB Terminal Blocks

Professional range of 3.81 mm pitch PCB termianl blocks from the MKKDS series.

Screw connection
Solder terminal
Various positions available
Colour: Green

Phoenix Contact COMBICON 3.81mm PCB Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more