Phoenix Contact FRONT 2.5-V/SA10/10 Series PCB Terminal Block, 10-Contact, 5mm Pitch, Through Hole Mount, Screw

RS Stock No.: 881-8424Brand: Phoenix ContactManufacturers Part No.: 1700778
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

10

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Colour

Green

Voltage Rating

630 V

Series

FRONT 2.5-V/SA10/10

Depth

31mm

Material

Polyamide

Length

18.5mm

Country of Origin

Germany

P.O.A.

Each (In a Box of 20) (Exc. GST)

Phoenix Contact FRONT 2.5-V/SA10/10 Series PCB Terminal Block, 10-Contact, 5mm Pitch, Through Hole Mount, Screw
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Box of 20) (Exc. GST)

Phoenix Contact FRONT 2.5-V/SA10/10 Series PCB Terminal Block, 10-Contact, 5mm Pitch, Through Hole Mount, Screw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

10

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Colour

Green

Voltage Rating

630 V

Series

FRONT 2.5-V/SA10/10

Depth

31mm

Material

Polyamide

Length

18.5mm

Country of Origin

Germany