Phoenix Contact Straight Female 3 way M8 to Straight Male 3 way M8 Sensor Actuator Cable, 300mm

RS Stock No.: 802-6909Brand: Phoenix ContactManufacturers Part No.: 1681907
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC-3P-M 8MS/0.3-PUR/M 8FS

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

PUR

Length

300mm

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Housing Gender

Male

Connector 2

M8

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

48 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-5 (Flexible) °C, -40 (Fixed) °C

Oil Resistant

Yes

Outer Diameter

3.6mm

Conductor Resistance

78 O/km

Minimum Bend Radius

18 (Fixed) mm, 36 (Movable) mm

Cable Shape

Twisted Pair

Standards Met

cUL, cULus, EAC, IEC 61076-2-104, UL

Fire Behaviour

Halogen Free

Insulation material

PUR

Maximum Operating Temperature

+80°C

Conductor Material

Copper

Country of Origin

Germany

Product details

Sensor/Actuator 3 Way Cable Assemblies, M8 to M8, PUR Cable

M8 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL, cUL, cULus, GOST.

Stock information temporarily unavailable.

₹ 1,857.50

₹ 1,857.50 Each (Exc. GST)

₹ 2,191.85

₹ 2,191.85 Each (inc. GST)

Phoenix Contact Straight Female 3 way M8 to Straight Male 3 way M8 Sensor Actuator Cable, 300mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,857.50

₹ 1,857.50 Each (Exc. GST)

₹ 2,191.85

₹ 2,191.85 Each (inc. GST)

Phoenix Contact Straight Female 3 way M8 to Straight Male 3 way M8 Sensor Actuator Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 1,857.50
5 - 24₹ 1,781.16
25+₹ 1,733.67

Technical Document

Specifications

Series

SAC-3P-M 8MS/0.3-PUR/M 8FS

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

PUR

Length

300mm

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Housing Gender

Male

Connector 2

M8

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

48 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-5 (Flexible) °C, -40 (Fixed) °C

Oil Resistant

Yes

Outer Diameter

3.6mm

Conductor Resistance

78 O/km

Minimum Bend Radius

18 (Fixed) mm, 36 (Movable) mm

Cable Shape

Twisted Pair

Standards Met

cUL, cULus, EAC, IEC 61076-2-104, UL

Fire Behaviour

Halogen Free

Insulation material

PUR

Maximum Operating Temperature

+80°C

Conductor Material

Copper

Country of Origin

Germany

Product details

Sensor/Actuator 3 Way Cable Assemblies, M8 to M8, PUR Cable

M8 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL, cUL, cULus, GOST.