Technical Document
Specifications
Brand
Phoenix ContactGender
Male
Contact Size
2mm
Wire Size
0.14 → 0.25 mm
Termination Method
Crimp
Series
SF-7RP2000
For Use With
Circular Connector
Length
25.2mm
Contact Plating
Gold
Contact Material
Copper Zinc Alloy
Mounting Type
Panel Mount
Country of Origin
Germany
Product details
Phoenix Contact SF Range Circular Connector Contacts
The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.14mm² to 4mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating
₹ 800.95
₹ 160.19 Each (In a Pack of 5) (Exc. GST)
₹ 945.12
₹ 189.024 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 800.95
₹ 160.19 Each (In a Pack of 5) (Exc. GST)
₹ 945.12
₹ 189.024 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₹ 160.19 | ₹ 800.95 |
25 - 245 | ₹ 158.59 | ₹ 792.95 |
250+ | ₹ 157.00 | ₹ 785.00 |
Technical Document
Specifications
Brand
Phoenix ContactGender
Male
Contact Size
2mm
Wire Size
0.14 → 0.25 mm
Termination Method
Crimp
Series
SF-7RP2000
For Use With
Circular Connector
Length
25.2mm
Contact Plating
Gold
Contact Material
Copper Zinc Alloy
Mounting Type
Panel Mount
Country of Origin
Germany
Product details
Phoenix Contact SF Range Circular Connector Contacts
The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.14mm² to 4mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating