Phoenix Contact Female 3 way DIN 43650 Form B to Unterminated Sensor Actuator Cable, 3m

RS Stock No.: 721-1351Brand: Phoenix ContactManufacturers Part No.: 1435247
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC-3P- 3.0-PUR/BI-1L-Z

Cross Sectional Area

0.5 mm²

Sheath Material

PUR

Length

3m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

DIN 43650 Form B

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

24 V

IP Rating

IP65, IP67

American Wire Gauge

20 AWG

Connector 1 Housing Gender

Female

Insulation material

PP

Conductor Material

Bare Cu litz wires

Standards Met

EAC

Conductor Resistance

= 39 O/km

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

₹ 2,082.35

₹ 2,082.35 Each (Exc. GST)

₹ 2,457.17

₹ 2,457.17 Each (inc. GST)

Phoenix Contact Female 3 way DIN 43650 Form B to Unterminated Sensor Actuator Cable, 3m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,082.35

₹ 2,082.35 Each (Exc. GST)

₹ 2,457.17

₹ 2,457.17 Each (inc. GST)

Phoenix Contact Female 3 way DIN 43650 Form B to Unterminated Sensor Actuator Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

SAC-3P- 3.0-PUR/BI-1L-Z

Cross Sectional Area

0.5 mm²

Sheath Material

PUR

Length

3m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

DIN 43650 Form B

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

24 V

IP Rating

IP65, IP67

American Wire Gauge

20 AWG

Connector 1 Housing Gender

Female

Insulation material

PP

Conductor Material

Bare Cu litz wires

Standards Met

EAC

Conductor Resistance

= 39 O/km

Country of Origin

Poland

You may be interested in