Phoenix Contact Steel Unperforated DIN Rail, Mini Top Hat Compatible, 2m x 15mm x 5mm

RS Stock No.: 648-5716Brand: Phoenix ContactManufacturers Part No.: 1401695
brand-logo
View all in DIN Rails

Technical Document

Specifications

Compatibility

Mini Top Hat

Length

2m

Width

15mm

Height

5mm

DIN Rail Type

Unperforated

Material

Steel

Distrelec Product Id

30058665

Country of Origin

Germany

Product details

Phoenix Contact DIN Rails

The Phoenix Contact range of steel, NS 35 DIN Rails are designed to be used for mounting various electrical and industrial equipment. The DIN Rails are manufactured from cold rolled steel which is then zinc coated and clear passivated. This ensures its strength and corrosion proof properties. Available in various lengths and slotted and un-slotted (perforated) profiles for easy attachment and wiring.

What is DIN Rail?

DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.

Why should you use Phoenix Contact Top Hat DIN Rail?

Using the Phoenix Contact DIN rail enables you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.
Saves space – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.

Features and Benefits

• Industry standard symmetrical rails
• High level of dimensional accuracy
• Slotted and un-slotted variations
• Lengths available from 755mm to 2m
• Conforms to EN60715 European standards

Typical Applications

The NS35 DIN rail is used in a wide variety of industrial applications. Some of the most common are

• DIN rail terminal blocks
• Power supplies
• Plug in relays
• Timer modules
• Panel meters
• I/O devices
• Robotics
• Automation and control devices

Standards

DIN 607015

Stock information temporarily unavailable.

₹ 1,730.38

₹ 1,730.38 Each (Exc. GST)

₹ 2,041.85

₹ 2,041.85 Each (inc. GST)

Phoenix Contact Steel Unperforated DIN Rail, Mini Top Hat Compatible, 2m x 15mm x 5mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,730.38

₹ 1,730.38 Each (Exc. GST)

₹ 2,041.85

₹ 2,041.85 Each (inc. GST)

Phoenix Contact Steel Unperforated DIN Rail, Mini Top Hat Compatible, 2m x 15mm x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Compatibility

Mini Top Hat

Length

2m

Width

15mm

Height

5mm

DIN Rail Type

Unperforated

Material

Steel

Distrelec Product Id

30058665

Country of Origin

Germany

Product details

Phoenix Contact DIN Rails

The Phoenix Contact range of steel, NS 35 DIN Rails are designed to be used for mounting various electrical and industrial equipment. The DIN Rails are manufactured from cold rolled steel which is then zinc coated and clear passivated. This ensures its strength and corrosion proof properties. Available in various lengths and slotted and un-slotted (perforated) profiles for easy attachment and wiring.

What is DIN Rail?

DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.

Why should you use Phoenix Contact Top Hat DIN Rail?

Using the Phoenix Contact DIN rail enables you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.
Saves space – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.

Features and Benefits

• Industry standard symmetrical rails
• High level of dimensional accuracy
• Slotted and un-slotted variations
• Lengths available from 755mm to 2m
• Conforms to EN60715 European standards

Typical Applications

The NS35 DIN rail is used in a wide variety of industrial applications. Some of the most common are

• DIN rail terminal blocks
• Power supplies
• Plug in relays
• Timer modules
• Panel meters
• I/O devices
• Robotics
• Automation and control devices

Standards

DIN 607015