Technical Document
Specifications
Brand
Phoenix ContactHead Type
Hexagon
Type
Screw Insert
Size
0.9 x 6.5 x 50 mm
Material
Steel
Overall Length
50 mm
Drive Size
1/4 in
Drive Type
Phillips
Country of Origin
Czech Republic
Stock information temporarily unavailable.
₹ 7,696.32
₹ 7,696.32 1 Pack of 5 (Exc. GST)
₹ 9,081.66
₹ 9,081.66 1 Pack of 5 (inc. GST)
Phoenix Contact Hexagon Driver Bit, 0.9 x 6.5 x 50 mm Tip, 1/4 in Drive, Phillips Drive, 50 mm Overall
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,696.32
₹ 7,696.32 1 Pack of 5 (Exc. GST)
₹ 9,081.66
₹ 9,081.66 1 Pack of 5 (inc. GST)
Phoenix Contact Hexagon Driver Bit, 0.9 x 6.5 x 50 mm Tip, 1/4 in Drive, Phillips Drive, 50 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactHead Type
Hexagon
Type
Screw Insert
Size
0.9 x 6.5 x 50 mm
Material
Steel
Overall Length
50 mm
Drive Size
1/4 in
Drive Type
Phillips
Country of Origin
Czech Republic