Phoenix Contact Torx Driver Bit, TX 20 x 50 mm Tip, 1/4 in Drive, TX Drive, 50 mm Overall

RS Stock No.: 135-758Brand: Phoenix ContactManufacturers Part No.: 1212578
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Head Type

Torx

Type

Screw Insert

Size

TX 20 x 50 mm

Material

Alloy Tool Steel

Overall Length

50 mm

Drive Size

1/4 in

Drive Type

TX

Country of Origin

Czech Republic

Stock information temporarily unavailable.

₹ 3,544.28

₹ 3,544.28 1 Pack of 5 (Exc. GST)

₹ 4,182.25

₹ 4,182.25 1 Pack of 5 (inc. GST)

Phoenix Contact Torx Driver Bit, TX 20 x 50 mm Tip, 1/4 in Drive, TX Drive, 50 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,544.28

₹ 3,544.28 1 Pack of 5 (Exc. GST)

₹ 4,182.25

₹ 4,182.25 1 Pack of 5 (inc. GST)

Phoenix Contact Torx Driver Bit, TX 20 x 50 mm Tip, 1/4 in Drive, TX Drive, 50 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Head Type

Torx

Type

Screw Insert

Size

TX 20 x 50 mm

Material

Alloy Tool Steel

Overall Length

50 mm

Drive Size

1/4 in

Drive Type

TX

Country of Origin

Czech Republic