Phoenix Contact Pre-Settable Hex Torque Driver, 0.2Nm, 4 mm Drive

RS Stock No.: 721-1430Brand: Phoenix ContactManufacturers Part No.: 1208487
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Torque Range

0.2Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

4 mm

Overall Length

205 mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Pre-Settable Hex Torque Driver, 0.2Nm, 4 mm Drive
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Phoenix Contact Pre-Settable Hex Torque Driver, 0.2Nm, 4 mm Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Range

0.2Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

4 mm

Overall Length

205 mm

Country of Origin

Czech Republic