Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Cable Marker Carrier Strip
For Use With
Cable Marker
Carrier Width
15mm
Material
PVC
Series
PATG 3/15
Distrelec Product Id
30423190
Country of Origin
Germany
Product details
PATG Identification Sleeves for Insertion Labels
Core tag holder, closed
For use with EMT insertion labels
Colour: transparent
Undetachable
Fire protection rating in accordance with UL 94 V0
Operating temperature -50 → +80 °C
PVC, silicon-free
₹ 1,961.00
₹ 19.61 Each (In a Pack of 100) (Exc. GST)
₹ 2,313.98
₹ 23.14 Each (In a Pack of 100) (inc. GST)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,961.00
₹ 19.61 Each (In a Pack of 100) (Exc. GST)
₹ 2,313.98
₹ 23.14 Each (In a Pack of 100) (inc. GST)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Cable Marker Carrier Strip
For Use With
Cable Marker
Carrier Width
15mm
Material
PVC
Series
PATG 3/15
Distrelec Product Id
30423190
Country of Origin
Germany
Product details
PATG Identification Sleeves for Insertion Labels
Core tag holder, closed
For use with EMT insertion labels
Colour: transparent
Undetachable
Fire protection rating in accordance with UL 94 V0
Operating temperature -50 → +80 °C
PVC, silicon-free