Phoenix Contact PLC-BPT 2 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series

RS Stock No.: 174-3490Brand: Phoenix ContactManufacturers Part No.: 1011961
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

230V ac/dc

For Use With

PLC Series

Series

PLC-BPT

Number of Contacts

2

Mounting Type

DIN Rail

Termination Type

Push In

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Phoenix Contact PLC-BPT 2 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Phoenix Contact PLC-BPT 2 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage

230V ac/dc

For Use With

PLC Series

Series

PLC-BPT

Number of Contacts

2

Mounting Type

DIN Rail

Termination Type

Push In

Country of Origin

Germany