Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 65V dc Voltage Rating DIN Rail, 10A Current Rating

RS Stock No.: 135-842Brand: Phoenix ContactManufacturers Part No.: 0914345
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

10A

Number of Poles

1

Voltage Rating

65V dc

Width

12.5mm

Series

TMC

Mounting Style

DIN Rail

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 53,702.29

₹ 53,702.29 1 Pack of 6 (Exc. GST)

₹ 63,368.70

₹ 63,368.70 1 Pack of 6 (inc. GST)

Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 65V dc Voltage Rating DIN Rail, 10A Current Rating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 53,702.29

₹ 53,702.29 1 Pack of 6 (Exc. GST)

₹ 63,368.70

₹ 63,368.70 1 Pack of 6 (inc. GST)

Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 65V dc Voltage Rating DIN Rail, 10A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

10A

Number of Poles

1

Voltage Rating

65V dc

Width

12.5mm

Series

TMC

Mounting Style

DIN Rail

Country of Origin

Germany