Technical Document
Specifications
Brand
Phoenix ContactDimensions L x W x H
75 x 230 x 75mm
Material
Glass Fibre Reinforced Polyester
Length
75mm
Width
75mm
Height
230mm
Colour
Black
Series
EX
Country of Origin
Hungary
Stock information temporarily unavailable.
₹ 10,247.96
₹ 10,247.96 Each (Exc. GST)
₹ 12,092.59
₹ 12,092.59 Each (inc. GST)
Phoenix Contact Ex Series Black Glass Fibre Reinforced Polyester Junction Box, 75 x 230 x 75mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 10,247.96
₹ 10,247.96 Each (Exc. GST)
₹ 12,092.59
₹ 12,092.59 Each (inc. GST)
Phoenix Contact Ex Series Black Glass Fibre Reinforced Polyester Junction Box, 75 x 230 x 75mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactDimensions L x W x H
75 x 230 x 75mm
Material
Glass Fibre Reinforced Polyester
Length
75mm
Width
75mm
Height
230mm
Colour
Black
Series
EX
Country of Origin
Hungary