Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Number Of Rows
1
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
57A
Colour
Grey
Voltage Rating
1 kV
Series
HDFK 10-VP-HV
Length
58.8mm
Material
Polyamide
Width
10.1mm
Country of Origin
Greece
₹ 25,099.50
₹ 501.99 Each (In a Box of 50) (Exc. GST)
₹ 29,617.41
₹ 592.348 Each (In a Box of 50) (inc. GST)
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 25,099.50
₹ 501.99 Each (In a Box of 50) (Exc. GST)
₹ 29,617.41
₹ 592.348 Each (In a Box of 50) (inc. GST)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Number Of Rows
1
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
57A
Colour
Grey
Voltage Rating
1 kV
Series
HDFK 10-VP-HV
Length
58.8mm
Material
Polyamide
Width
10.1mm
Country of Origin
Greece