Philips Lighting MC 1050 lm 7 W LED Tube Light, T8, 1.96ft (600mm)

RS Stock No.: 360-941Brand: Philips LightingManufacturers Part No.: 929002295402
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

1.96ft

Length Metric

600mm

Wattage

7 W

Lamp Size

T8

Lamp Base

G13

Fluorescent Equivalent Wattage

18W

Luminosity

1050 lm

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Series

MC

Country of Origin

China

Stock information temporarily unavailable.

₹ 7,767.83

₹ 7,767.83 Each (Exc. GST)

₹ 9,166.04

₹ 9,166.04 Each (inc. GST)

Philips Lighting MC 1050 lm 7 W LED Tube Light, T8, 1.96ft (600mm)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,767.83

₹ 7,767.83 Each (Exc. GST)

₹ 9,166.04

₹ 9,166.04 Each (inc. GST)

Philips Lighting MC 1050 lm 7 W LED Tube Light, T8, 1.96ft (600mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Length Imperial

1.96ft

Length Metric

600mm

Wattage

7 W

Lamp Size

T8

Lamp Base

G13

Fluorescent Equivalent Wattage

18W

Luminosity

1050 lm

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Series

MC

Country of Origin

China